YAGEO SC Safety Capacitors

YAGEO SC Safety Capacitors feature lead-free terminations and surface-mounted multilayer ceramic capacitor construction. The rectangular block design has a ceramic dielectric containing interleaved metal electrodes, providing high capacitance per unit volume. The SC series offers a 250VAC voltage rating and a capacitance range of 10pF to 330pF with ±5% tolerance. The devices are both RoHS and halogen-free compliant. YAGEO SC Safety Capacitors can be mounted on printed circuit boards (PCBs) or ceramic substrates. Typical applications include PCs, notebooks, networking, and power supplies.

Features

  • Surface-mounted multilayer ceramic capacitor construction
  • Nickel-barrier end termination (lead free)
  • High capacitance per unit volume
  • Can be mounted on PCBs or ceramic substrates
  • Rectangular block shape
  • Ceramic dielectric with interleaved metal electrodes
  • Inner electrodes connected to two end terminations
  • RoHS and halogen-free compliant

Applications

  • PCs
  • Notebooks
  • Networking
  • Power supplies

Specifications

  • 10pF to 330pF capacitance range
  • ±5% tolerance
  • 250VAC voltage rating
  • 1500VAC withstanding voltage
  • 1808 (4520) package size
  • –55°C to +125°C operating temperature range

Construction

Infographic - YAGEO SC Safety Capacitors
Publicerad: 2025-04-04 | Uppdaterad: 2025-04-16