XP Power STH05 Switching Regulators

XP Power STH05 Switching Regulators are non-isolated regulators that operate from a wide input range. These regulators offer regulated single outputs from 3.3VDC to 15VDC and up to 92% efficiency. XP Power STH05 regulators are based on SMD technology, feature ±10% output voltage trim, short-circuit protection, and require no heat sink. These regulators incorporate remote on/off and class B conduction and radiated emissions with external components.

Features

  • Based on SMD technology
  • Wide input range
  • Non-isolated regulators
  • Class B conducted and radiated emissions with external components
  • Short-circuit protection
  • No heatsink required
  • Remote on/off
  • SMD-10 package

Specifications

  • 3.3VDC to 15VDC regulated single output range
  • ±10% output voltage trim
  • Up to 92% high efficiency
  • 0.4A/0.5A output current
  • 100µF maximum capacitive load
  • 19.5mm x 11.8mm x 5mm dimensions

Derating Curve

Performance Graph - XP Power STH05 Switching Regulators
Publicerad: 2019-07-10 | Uppdaterad: 2023-06-08