XP Power IAB/IEB/IVB Series DC-DC Converters

XP Power IAB/IEB/IVB Series DC-DC Converters are 1W DC-DC converters in a SIP4 or SIP7 package and offer single- and dual-output options. These converters feature continuous short-circuit protection, high efficiency, and a compact, long-lasting design. The IAB/IEB/IVB series converters have a functional isolation rating of either 1.5kVDC or 3kVDC, a ±10% input range, and an operating temperature range of -40°C to +105°C. XP Power IAB/IEB/IVB Series DC-DC Converters are suitable for industrial electronics, robotics, and instrumentation applications.

Features

  • Single- and dual-output options
  • Continous short-circuit protection
  • Compact, long-lasting design
  • High efficiency

Applications

  • Industrial electronics
  • Instrumentation
  • Robotics
  • Technology

Specifications

  • 1W power rating
  • Functional isolation rating of either 1.5kVDC or 3kVDC
  • ±10% input range
  • -40°C to +105°C operating temperature range
  • SIP4 or SIP7 package
Publicerad: 2022-11-28 | Uppdaterad: 2023-03-21