XP Power DTJ DC-DC Converters

XP Power DTJ DC-DC Converters are ideal for a variety of industrial and commercial applications. The chassis mount 15W and 20W converters are constructed with lightweight materials and have a wide input range that covers nominal voltages of 12V, 24V and 48V. Features include short circuit protection, input reverse polarity protection, and soft start. XP Power DTJ series is IEC/UL/cUL 62368-1 safety approved and offers 3.0kVDC isolation between the supply and load. The DC-DC converters also comply with EN55032 Class A emissions with no external components, and no additional filtering is required for EMC compliance.

Features

  • 3.3VDC to 48VDC regulated single and dual outputs
  • 12VDC, 24VDC, 48VDC wide 4:1 input range
  • Chassis mount with optional DIN rail clip
  • IEC/UL/cUL62368-1 safety approvals
  • EN55032 conducted class A with no external components
  • Remote on/off and voltage trim function
  • 3kVDC isolation
  • -40°C to +105°C operating temperature range
  • Full power to +80°C
  • >4M hours MTBF (MIL-HBDK-27F, +25°C GB)
  • Three-year warranty

Datasheets

Publicerad: 2019-10-28 | Uppdaterad: 2023-06-09