XP Power CCRx 110W to 550W Medical & ITE Power Supplies

XP Power CCRx 110W to 550W Medical and ITE Power Supplies offer fan-cooled power ratings of 200W, 300W, 420W, and 550W and are designed for easy integration into BF-rated medical applications. The CCRx power supplies can operate in convection-, conduction-, and fan-cooled applications. Features include high efficiency, high power density, a low profile, and a baseplate-cooled design, ensuring effective thermal management and quiet operation. Additional features include Class B conducted and radiated emissions, worldwide industrial and medical safety approvals, 2x MOPP isolation, and low-leakage currents. XP Power CCRx medical AC-DC power supplies are suitable for respiratory care, patient monitoring, imaging, and industrial applications, including test and measurement, process control, and industrial printing.

Features

  • Operation options
    • Convection-cooled
    • Conduction-cooled
    • Fan-cooled
  • High efficiency
  • High power density
  • Low profile
  • Baseplate-cooled design

Applications

  • Imaging
  • Respiratory care
  • Patient monitoring
  • Surgical equipment
  • Patient treatment
  • Process control
  • Test and measurement
  • Robotics
  • Industrial printing

Specifications

  • Common
    • <300µA low earth leakage
    • 85VAC to 264VAC universal, single-phase input range
    • Medical (BF) and ITE safety approvals
    • Class B conducted and radiated emissions
  • CCR200
    • 200W fan-cooled rating
    • 110W convection-cooled rating
    • 78.6mm x 57.9mm footprint, 25.4mm profile
    • <75µA low patient leakage
  • CCR300
    • 300W fan-cooled rating
    • 160W convection-cooled rating
    • 104mm x 57.9mm footprint, 25.4mm profile
    • <75µA low patient leakage
  • CCR420
    • 420W fan-cooled rating
    • 225W convection-cooled rating
    • 129.4mm x 83.5mm footprint, 25.4mm profile
    • <75µA low patient leakage
  • CCR550
    • 550W fan-cooled rating
    • 450W convection-cooled rating
    • 129.4mm x 83.5mm footprint, 25.4mm profile
    • <90µA low patient leakage

Videos

Publicerad: 2025-01-09 | Uppdaterad: 2025-09-30