Xenarc RT101-PRO 10.1" IP65 Sunlight Readable Tablet PC

Xenarc RT101-PRO 10.1" IP65 Sunlight Readable Tablet PC is an industrial and commercial-grade tablet PC with Arm® Cortex A73 Octa Core 2.0GHz Processor. It features 8GB of memory, 128GB of internal storage, BLUETOOTH® 4.2 (LE), and runs on Android 9.0.  This ruggedized tablet computer is not only IP65 and NEMA4 rated for dust and water resistance, it is also direct sunlight readable with a brightness of 1,200 NIT.

Features

  • IP65 / NEMA4 Rated Water and Dust Resistance
  • Aerospace-Grade Titanium Alloy Frame, Drop / Vibration Resistant
  • 1,200NIT Sunlight Readable with Long Life LED Backlight
  • Toughened Projected Capacitive Multi-Touch Touchscreen supporting Glove and Water Spray
  • 10.1 Inch 1920 x 1200 FHD IPS / AFFS Display
  • 13.0MP Rear Camera and 5.0MP Front Camera
  • 2G/3G/4G LTE Cellular Support
  • 802.11 a/b/g/n/ac WiFi
  • BLUETOOTH® 4.2 (LE)
  • NFC Near Field Communication
  • Built-in GPS: GPS+Glonass+Beidou+AGPS
  • Accelerometer, Orientation Sensor, Gravity Sensor, Linear Acceleration Sensor 
  • Rotation Vector Sensor, Magnetic Field Sensor, Gyroscope Sensor
  • Long-life 14,500mAh Battery
  • FCC, CE, MA, CCC Certification
  • ROHS Compliant
  • 24 Month / 2 Year Warranty
  • 30 Day No dead Pixel Guarantee

Applications

  • Transportation - Marine, Air, Heavy Vehicles, Mining, Weigh Stations, Fleet Management, Telematics, In-Car Computing, Public Transit, Cargo
  • System Integration - Machinery Controls, Factory Automation, Environmental Monitoring, Home Automation, Military, Smart Home
  • Point of Sale - Hospitality, Digital Signage, Self-Service Kiosks, Outdoor Kiosks and Signage, Casino
  • Data Monitoring - Cloud, IoT, Medical, Logistics, Inventory Management, Oil & Gas/Utilities, Law Enforcement, Broadcasting, Veterinary, First Person View

Specifications

  • Processor
    • ARM 64Bit Cortex A73 Octa Core 2.0GHz x 8
  • Internal Memory
    • 8GB RAM + 128GB ROM EMCP
  • External Memory
    • Micro SD Card (T-FLASH Card), 128GB max
  • Operating System
    • Android 9.0
  • Display
    • 10.1" Industrial Grade 1920 x 1200 FHD IPS / AFFS LCD Display
  • Brightness
    • 1200 cd/m² Sunlight Readable
  • Touchscreen
    • 5 point Multi-touch Capacitive, Anti-Salt / Anit-Fog, 9H Hardness, Anti-Glare Screen Protector
  • Cameras
    • 13.0MP(AF) with Flash LED Primary Camera and 5.0MP Secondary Camera
  • Sim Card
    • 1.8/3.3V SIM Card
  • Cellular Network Support
    • 2G/3G/4G - GSM(B2/3/5/8), WCDMA(B1/2/5/8), Evdo(BC0/BC1), CDMA(BC0/BC1), TD-LTE(B38/39/40/41), FDD LTE(B1/2/3/4/5/7/8/12/17/20/28); 2G&Call: EDGE/GPRS/WAP
  • Bluetooth
    • BT v2.1+EDR/BT 3.0+HS compliance / Bluetooth v4.2 (LE)
  • WiFi
    • Dual-band (2.4GHz/5Ghz) single stream 802.11 a/b/g/n/ac
  • Navigation
    • GPS+Glonass+Beidou+AGPS
  • NFC Near Field Communication
    • ISO14443A/B/ISO15693
  • Data Interface
    • USB Type-C 24Pin support OTG
  • Earphone
    • N/A
  • Power Charger
    • USB Type-C
  • Battery
    • 14,600mAh / 37Wh, 3.7V
  • Operating Temperature
    • -4°F ~ 131°F (-20°C ~ 55°C)
  • Storage Temperature
    • -40°F ~ 176°F (-40°C ~ 80°C)
  • Relative Humidity
    • 5% ~ 95%
  • Operating Altitude
    • 4,500m (15,000 Feet) Max
  • Shake-proof
    • 1-19Hz / 1.0mm; 19-200Hz / 1.0g
  • Dropproof
    • MIL-STD-810G / Method 516.6 / Procedure IV
  • Dust Resistant
    • Class 6 (IEC 60529)
  • Water Resistant
    • Class 5 (IEC 60529)
  • MTBF (Mean Time Between Failures)
    • > 55,000 Hours or > 6.2 Years of continuous operation; MTTR < 0.5 Hour
  • Dimension (mm)
    • 320W x 228H x 12D
  • Weight (lb)
    • 2.91
Publicerad: 2021-09-23 | Uppdaterad: 2022-03-11