Xenarc 1219 Series 12.1” LCD Monitors

Xenarc Technologies 1219 Series 12.1” LCD Monitors are IP67, waterproof, sunlight-readable touchscreen displays ideal for any harsh, rugged industrial environment. The touch panel is optically bonded to the LCD panel, eliminating the air gap between the two, increasing clarity, contrast, and durability.

The Xenarc 1219 Series 12.1” LCD Monitors are watertight and airtight with optical bonding preventing ambient humidity from affecting the clarity or viewability. The 1219 Series offers a more comprehensive operating temperature range of -30°C to 85°C (-22°F to 185°F) and uses an IPS panel (In-Plane-Switching), allowing a wider viewing angle, consistent and accurate colors from all viewing angles, clearer images, and stable response times. A high contrast ratio of 1000:1 provides crisper images and vivid colors, even in direct sunlight. An IK08 rating makes the 1219 Series Monitor vandal-resistant and shock-resistant.

The 1219GNS offers video interface through a 26-pin cable (HDMI, VGA, AV inputs)with SDI and HDMI direct into the monitor. The 1219GNH monitor does not provide an SDI input.

Features

  • IP67 Waterproof and dust proof casing
  • Projected capacitive touchscreen option - USB
  • High resolution wide viewing angle IPS display
  • Waterproof speakers
  • VGA, HDMI, DVI, AV Inputs and optional SDI input
  • HDMI output and optional SDI output
  • 16x9 Aspect ratio
  • LED Backlight, ambient light sensor
  • High performance image and video signal processor
  • Vertical image flip
  • Front buttons disabling capability
  • Chip monolithic ceramic capacitors for improved durability
  • AV2 Auto switching upon signal detection
  • VESA 75mm standard
  • 26 Pin heavy-duty connector with connector locking
  • Brightness of 1000cd/m2 sunlight readable
  • Optical bonding, anti-reflective and anti-fingerprint coating

Specifications

  • 1280 x 800 Physical resolution
  • 640 x 480 - 1920 x 1200 Supported resolution
  • Brightness of 1000cd/m2
  • 1000:1 Contrast ratio
  • 178° Horizontal, 178° vertical viewing angle
  • 25ms (Typ.) Response time (Tr+Tf)
  • DC 9V to 36V Operating voltage
  • <30W Power consumption
  • -22°F to 185°F (-30°C to 85°C) Operating temperature
  • -22°F to 185°F (-30°C to 85°C) Storage temperature
  • 6.25lbs Weight
  • 24 Month warranty

Function Diagrams

Dimensions (mm)

Xenarc 1219 Series 12.1” LCD Monitors
Publicerad: 2021-02-25 | Uppdaterad: 2022-03-11