Würth Elektronik STAR-BUENO Snap Ferrites
Würth Elektronik STAR-BUENO Snap Ferrites are equipped with an internal cable pre-fixing as well as a key lock mechanism. This technology provides security because only authorized personnel with the key can replace or take away the ferrites from the device. These ferrites feature a NiZn core material, UL 94V-0 plastic housing, and -25°C to +105°C operating temperature range. Würth Elektronik STAR-BUENO Snap Ferrites are ideal for use as an EMC ferrite for EMI suppression as well as test and measuring purposes in EMC labs. They are also suitable for cables with a 2.5mm to 8.5mm diameterThis series requires a 710-74271 STAR-KEY safety key (sold separately). This internal security locking system with key technology prevents unauthorized removal from the cable.
Features
- Internal prefixing cable system facilitates the cable assembly process
- Optical closing control mechanism
- One key in each packaging unit
- NiZn core material
- UL 94V-0 plastic housing
- -25°C to +105°C operating temperature range
Applications
- EMC ferrite for EMI suppression in 1MHz to 1GHz frequency range
- Fastening for round 2.5mm to 8.5mm cable or, if winded, more turns through the ferrite
- Test and measuring purposes in EMC labs (reusable because of the key technology)
Publicerad: 2012-02-09
| Uppdaterad: 2022-03-11