Würth Elektronik WR-FFC Flat Flexible Cables

Würth Elektronik WR-FFC 0.50mm Flat Flexible Cables (FFC) are designed to meet the high combination of requirements such as low-profile, lightweight, secure, and removable connections. As the demand for higher density in electronic equipment increases, the use of flexible flat cables to reduce size, weight, and assembly costs has grown. Würth WR-FFC cables are available in both Type 1 (contacts on the same side) and Type 2 (contacts opposite). They offer a rated contact of 1A and an operating temperature range of -30°C to +105°C.

The WR-FFC series includes pre-folded, flat, flexible cables that can be adjusted in length. Pre-folded versions are available in 0.50mm and 1mm pitch in three length options: 120mm to 200mm, 165mm to 350mm, and 280mm to 500mm.

View WR-FFC FOLDING Series Cables

Features

  • Pre-folded variant
    • Compact, thin, and light to save space
    • Flexible, can be bent and rolled
    • PET housing for a flexible insulator with tensile strength
    • Phosphor bronze contacts offer good conductivity and high flexibility
    • Tin plating offers low contact resistance and high resistance to corrosion
    • UL marking on each FFC, compliance guaranteed by an external lab
    • Can be used with WR-FPC Zero Insertion Force (ZIF) and/or WR-FPC Low Insertion Force (LIF) connectors
  • Standard variant
    • Available in Type 1 (contacts on the same side) and Type 2 (contacts opposite)
    • 1A-rated contact
    • ET insulation
    • Tin contact plating
    • -30°C to +105°C operating temperature range
    • Lead free
    • RoHS compliant

Applications

  • LCD screens
  • Medical devices
  • Test and measurement equipment
  • Industrial
  • Consumer electronics
Publicerad: 2013-03-01 | Uppdaterad: 2026-01-29