Würth Elektronik WE-XHMA SMD Power Inductors
Würth Elektronik WE-XHMA SMD Power Inductors are AEC-Q200 qualified and offer a compact design and high current capacity. WE-XHMA inductors feature a flat wire coil for low copper losses and a composite core material that allows high saturation currents. In addition, these inductors are magnetically shielded, have a high current capability, and handle high transient current spikes. Würth Elektronik WE-XHMA SMD Power Inductors are ideal for use as a DC/DC converter for high current supplies or field programmable gate arrays (FPGAs).
Features
- AEC-Q200 qualified
- Flat wire coil for low copper losses
- Composite core material
- Compact design
- Magnetically shielded
- High current capability
- Handles high transient current spikes
- Low leakage flux noise
- -40°C to +125°C operating temperature range
Applications
- DC/DC converter for high current power supplies
- DC/DC converter for FPGA
- Power supplies for mobile devices
- POL converters
- Mainboards/graphic cards
- Battery-powered devices
- Wireless communication devices
- Filters
Publicerad: 2022-04-14
| Uppdaterad: 2026-05-06