Würth Elektronik WE-LHCA Low Profile High Current Inductors
Würth Elektronik WE-LHCA Low Profile High Current Inductors feature a soft saturation due to its distributed air gap in the iron alloy powder. These inductors are available in four sizes (1040, 1365, 1770, and 7030). The WE-LHCA inductors operate within a -55°C to 155°C temperature range and are AEC-Q200 qualified. These inductors provide a wide range of inductance values from 0.47μH to 82μH and support currents up to 30.5A. The WE-LHCA inductors are magnetically shielded construction designed to avoid thermal aging degradation. These inductors are used in DC/DC converters, start-stop systems, HVAC systems, on-board chargers, and infotainment systems.Features
- Compact design
- AEC-Q200 qualified
- High-current capability
- Designed to avoid thermal aging degradation
- Handles high transient current spikes
- No acoustic noise
- No leakage field
- Distributed air gap in iron alloy powder
Specifications
- Four case sizes:
- 1040
- 1365
- 1770
- 7030
- 0.47μH to 82μH inductance range
- Up to 30.5A current capability
- -55°C to 155°C operating temperature range
- Moisture Sensitivity Level (MSL 1)
Applications
- DC/DC for power supplies
- Start-stop systems
- HVAC systems
- On-board chargers
- Infotainment systems
- Power distribution modules
Recommended Land Patterns
Schematic
Publicerad: 2024-07-29
| Uppdaterad: 2024-09-17