Würth Elektronik Magl³C Power Module Evaluation Boards

Würth Elektronik Magl³C Power Module Evaluation Boards evaluate FDSM, FISM, LDHM, VDMM, VDRM, and VISM power modules. These boards assist designers to optimize the external circuitry of the power module in their application-specific requirements, enabling a quick design-in to aid in fast time to market.

FDSM Eval Board

FDSM Power Module Evaluation Board evaluates FDSM Series (Fixed Step Down Regulator Module) power modules. This evaluation board enables users to optimize the external circuitry of the power module for the application-specific requirements, enabling a quick design-in to assist in fast time to market. The FDSM evaluation board features a configurable board-to-board range of SIP-3 modules and filters, solid screw terminals for VIN and VOUT, and a place for hand soldering the FDSM module.

Features
        •   Configurable board-to-board range of SIP-3 module and filters           Optional input filter
           PCB with 2 layers, each 18µm                                                               Bypass of the optional input filter
           Solid screw terminals for VIN and VOUT                                                  Place for hand soldering FDSM module
           Robust test points                                                                                  Electrolytic capacitor at output
           Electrolytic capacitor at input

Applications
           Point-of-Load (PoL) DC/DC from 5V, 9V, 12V
           15V, 18V, and 24V industrial rails
           Replacement for linear regulators
          Interface and microcontroller supplies
           General purpose

Videos

FISM Eval Board

FISM Power Module Evaluation Boards evaluate FISM Series (Fixed Isolated SIP Modules) power modules. These evaluation boards enable users to optimize the external circuitry of the power module for the application-specific requirements, enabling a quick design-in to assist in fast time to market. FISM eval boards support operating temperatures up to +105°C and solid screw terminals for VIN and VOUT that allow for reliable measurements.

Features
           PCB with 2 layers, each 35µm                                            Optional input filter
           Solid screw terminals for VIN and VOUT                               Bypass of the optional input filter
           Robust test points                                                                Selectable output voltage
           Electrolytic cap at input                                                        LDO post regulator

Applications
           Data acquisition
           Test and measurement systems
           Interface and microcontroller supplies
           Industrial control

LDHM Eval Board

LDHM Power Module Evaluation Board evaluates LDHM Series (LED Step Down High Current Module) power modules. This board offers high efficiency, delivers up to 450mA of LED current, operates from 4.5V input voltage up to 60V, and supports up to 16 LEDs in series. LDHM evaluation board assists to optimize the external circuitry of the power module in the application-specific requirements, enabling a quick design-in for a fast time to market.

Features
           PCB with 4 layers, each 35µm                                           Optional input filter
           Solid screw terminals for VIN and VOUT                             Bypass of the optional input filter
          Robust test points                                                              Selectable LED currents
        •   Electrolytic capacitor at input                                             External dimming terminals

Applications
           Indoor lighting: spotlights, downlights
           Outdoor lighting: street lights, security lights, tunnel lights

Additional Resources
LDHM / VDRM / VDMM Portfolio Flyer

Videos

VDMM Eval Boards

VDMM Power Module Evaluation Boards evaluate VDMM Series (Variable Step-Down MicroModules) 171960501 and 171010501 power modules. These evaluation boards assist to optimize the external circuitry of the power module in the application-specific requirements, enabling a quick design-in for a fast time to market. VDMM evaluation boards feature a small PCB size of 40mm x 40mm, support operating temperatures up to +105°C, and golden test pins for VIN and VOUT.

Features
           PCB with 2 layers, each 35µm                                                Selectable output voltage
           Small PCB size                                                                        Selectable enable option
           Golden test pins for VIN and VOUT                                           Selectable mode function
           Electrolytic cap at input

Applications
           PoL DC/DC from 5V or 3.3V rail                                               DSP and FPGA power supply auxiliary voltages
           Replacement for linear regulators                                            Portable instruments
           Interface and microcontroller supply                                        Battery-powered equipment

Videos

VDRM Eval Boards

VDRM Power Module Evaluation Boards evaluate VDRM Series (Variable Step-Down Regulator Modules) power modules. VDRM evaluation boards feature solid screw terminals for VIN and VOUT that allow reliable measurements, an electrolytic cap at input for prevention from undesired oscillations, and an optional input filter to ensure conducted EMI compliance to EN55032. These boards come in TO263-7EP, BQFN-41, LGA-16EP, or QFN package size.

Features
           PCB with 4 layers, each 35µm                                                  Optional input filter
           Solid screw terminals for VIN and VOUT                                     Bypass of the optional input filter
           Robust test points                                                                     Selectable output voltage
           Electrolytic cap at input                                                             Additional measurement test points

Applications
           PoL DC/DC from 9V, 12V, 18V, and 24V industrial rails
           Industrial, test and measurement, medical
           System power supplies
           DSPs, FPGAs, MCUs, and MPUs supply
           I/O interface power supply

Additional Resources
ANS004: Input Filter for MagI3C Power Modules
ANS006: Selecting and Designing with MagI3C Power Modules
ANS007: Designing an Inverting Buck-boost Converter with MagI3C
LDHM / VDRM / VDMM Portfolio Flyer

Videos

VISM Eval Board

VISM Power Module Evaluation Board evaluates the VISM Series (Variable Isolated SIP Module) power module. This board optimizes EMI behavior based on the application requirements by placing multiple differential and/or common-mode filters. The VISM evaluation board consists of three different filter sections.

Features
        •   PCB with 2 layers, each 18µm                                       Optional input filter
           Solid screw terminals for VIN and VOUT                          Bypass of optional input filter
           Robust test points                                                           Place for hand soldering VISM module
           Electrolytic capacitor at input                                          Adjustable output voltage

Applications
           Data acquisition
           Test and measurement systems
           Interface and microcontroller supplies
           Industrial control

Videos

Publicerad: 2021-07-19 | Uppdaterad: 2022-03-11