Würth Elektronik Optocoupler Darlington LEDs
Würth Elektronik Optocoupler Darlington LEDs feature a high isolation voltage along with good stability of inner isolation. These LEDs also feature an optocoupler with an Infrared (IR) LED on the input side and a darlington transistor on the output side. The optocoupler darlington LEDs are available in DIP4, with different lead frame options, and SOP4 package sizes. These LEDs are used in programmable logic controllers, telephone, measuring instruments, and sequence controller applications.
Features
- High isolation voltage
- Good stability of inner isolation
- RoHS compliant [2011/65/EU and 2015/863]
- Stable current transfer ratio (CTR) in full operation
- Different lead frame options
- Packaging options
- DIP 4
- SOP 4
Applications
- Programmable logic controllers
- Telephone / FAX
- Sequence controller
- Measuring instrument
- Automatic vending machines
Specifications
- 60mA forward current (at IF=1mA, VCE=2V)
- 7500% to 15000% maximum CTR range
- 40V to 350V collector-emitter voltage range (at IF=1mA, VCE=2V)
- -55°C to +110°C operating temperature range
- 200mW power dissipation
- 1.4V forward voltage (at IF=10mA)
Schematic Diagram
Optocoupler
Videos
Publicerad: 2022-02-28
| Uppdaterad: 2024-07-30