Würth Elektronik H-Chip Aluminum Polymer Capacitors

Würth Elektronik H-Chip Aluminum Polymer Capacitors are available in general-purpose, low ESR, and super-low ESR varieties. The general-purpose WCAP-PHGP series features a +105°C max operating temperature, 100µF to 560µF capacitance range, and ESR as low as 12mΩ. The low-ESR WCAP-PHLE capacitors offer a 100µF to 560µF capacitance range and ESR as low as 4.5mΩ. The super-low ESR WCAP-PHSE series provides a 330µF to 560µF capacitance range and ESR as low as 3mΩ. Würth Elektronik H-Chip Aluminum Polymer Capacitors deliver 2000 hours of endurance at +105°C. Typical applications for Würth Elektronik H-Chip Aluminum Polymer Capacitors include noise suppression, USB chargers, smart meters, and power banks as well as input and output capacitors for DC/DC converters.

Specifications

  • High ripple current capability
  • Low profile
  • 100µF to 560µF capacitance range
  • ±20% capacitance tolerance rating
  • 2VDC to 6.3VDC rated voltage range
  • -55°C to +105°C operating temperature range
  • 2000hrs endurance at +105°C
  • Reflow soldering recommended

Applications

  • USB chargers
  • Smart meters
  • Power banks
  • Noise suppression
  • Input and output capacitor for DC/DC converters

Videos

Publicerad: 2019-01-14 | Uppdaterad: 2026-03-04