Würth Elektronik WR-LECO Series LED Connectors

Würth Elektronik WR-LECO Series LED Connectors are built with quality insulating materials to minimize shading and create excellent holding forces. These LED connectors are available as WR-LECO board-to-board, wire-to-board, and hermaphroditic connectors. The WR-LECO LED connectors are offered in one through five positions and in 1.5mm, 2.54mm, and 4mm pitch sizes. These connectors are cULus approved and have an operating temperature range of -40°C to +130°C or -60°C to +105°C.

Features

  • Low profile and space saving
  • UL 94V-0 flammability rating
  • cULus approved
  • Lead free, halogen free
  • RoHS and REACH compliant
  • WR-LECO board-to-board LED connectors
    • 2, 3, and 4 positions
    • 1.5mm and 2.54mm pitch
    • Special locking feature
    • SMT, WTB accessory, and poke-in
  • WR-LECO wire-to-board LED connectors
    • 1, 2, and 3 positions
    • 4mm pitch
    • Push-in technology
    • 300 mating cycles
  • WR-LECO hermaphroditic LED connectors
    • 2 position
    • 2.54mm pitch
    • 300 mating cycles
    • SMT

Specifications

  • 9A current ratings
  • -40°C to +130°C or -60°C to +105°C operating temperature range
Publicerad: 2021-04-23 | Uppdaterad: 2024-08-01