Wolfspeed CGD1200HB2P-BM2 BM2 SiC Half-Bridge Module Tool
Wolfspeed CGD1200HB2P-BM2 BM2 SiC Half-Bridge Module Tool is optimized for use with Wolfspeed's high-performance 1200V BM2 half-bridge power modules. The tool operates at a high frequency and has an ultra-fast switching operation. It includes an onboard 2W power supply and is a primary OVLO and UVLO with hysteresis. The tool provides onboard overcurrent, shoot-through, and reverse polarity protection. It has differential inputs for increased noise immunity and provides a very low isolation capacitance.Features
- Optimized for use with Wolfspeed's high-performance 1200V BM2 half-bridge power modules
- High-frequency, ultra-fast switching operation
- Onboard 2W isolated power supplies
- Onboard overcurrent, shoot-through, and reverse polarity protection
- Primary OVLO and UVLO with hysteresis
- Differential inputs for increased noise immunity
- Very low isolation capacitance
- Single-ended to differential daughterboard available upon request (CGD12HB00D)
Applications
- DC bus voltages up to 1000V
Publicerad: 2020-03-31
| Uppdaterad: 2025-01-02