Wolfspeed 1200V Silicon Carbide Power MOSFETs

Wolfspeed 1200V Silicon Carbide Power MOSFETs set the standard for performance, ruggedness, and ease of design. These Wolfspeed MOSFETs feature fast switching and low switching loss capabilities, significantly improving system efficiency, power density, and overall BOM cost compared to silicon MOSFET and IGBT incumbents.

Wolfspeed offers various on-resistance and package options to assist in selecting the right part for specific applications. Typical applications include renewable energy, motor control and drives, high-voltage DC/DC converters, switch-mode power supplies (SMPS), and uninterruptible power supplies (UPS).

Features

  • Higher system efficiency
  • Reduced cooling requirements
  • Increased power density
  • Increased system switching frequency
  • Available in package options with separate Kelvin source pin
  • High blocking voltage with low on-resistance
  • High-speed switching with low capacitances
  • Fast intrinsic diode with low reverse recovery (Qrr)
  • Halogen-free and RoHS-compliant

Applications

  • Renewable energy
  • UPS
  • High-voltage DC/DC converters
  • SMPS
  • EV on and off-board chargers
  • Motor drive
  • EV HVAC motor drives
  • Auxiliary power supply

Videos

Publicerad: 2020-06-04 | Uppdaterad: 2025-01-02