Molex MiniCirc Circular Connectors

Molex MiniCirc Circular Connectors offer IP68 protection, vibration resistance, a compact size, and tactile feedback upon full mating. These design features deliver a reliable, high-performance interconnect solution for space-constrained, high-signal applications. These compact connectors use a socket connector and wiring harness to provide secure and long-lasting connections while withstanding harsh outdoor conditions. Molex MiniCirc Circular Connectors feature a small 6mm plug diameter and carry up to six circuits within a shortened body. This ideal form factor reduces connector length and bulkiness for easy routing of cable assemblies through tight spaces without compromising reliability.

Features

  • Provides easy mating and unmating
    • Color-coded arrow symbols reduce confusion during assembly, offering immediate identification of connector types
    • Poka-yoke design helps prevent inaccurate connections by allowing only correct mating configurations
  • Provides clear tactile feedback when fully assembled
  • Buckle design ensures firm and reliable mechanical lock, preventing accidental disconnection and ensuring proper mating
  • Allows easy integration and cable threading
  • Compact size reduces installation complexity by minimizing space consumption
  • Enhances protection and durability in outdoor applications
    • Circular design supports smaller, easier-to-seal openings
    • Enables option to seal openings for ingress protection in outdoor applications
    • Prevents dust and water ingress in harsh environments
  • Simplifies cable routing
  • Small plug diameter of 6mm carries up to six circuits within shortened body
  • Short-body design eliminates difficulty of threading connectors through narrow, angled, or curved tubes in e-bikes and scooter frames by reducing connector length and bulkiness

Applications

  • Maximum current
    • 3.0A (2 to 5 pins)
    • 2.5A (6 pins)
  • 60VDC maximum voltage
  • 30mm connector mating length
  • IP68 protection rating

Applications

  • Agricultural machinery
    • Harvesters
    • Irrigation system sensors
    • Robotic mowers
  • Automotive
    • Electric bikes and scooters
    • Golf carts
    • Motor boats
    • Quad bikes
    • Snowmobiles
  • Charging infrastructure
    • Charging gums
    • Charging stations
    • Portable charging gums
  • Electrical and power
    • Alarm systems
    • Lighting strings
    • Security sensors
  • Home energy storage
    • Batteries
    • Inverters
  • HVAC
    • Air conditioners
    • Heat pumps
    • Ventilation units

Application Examples

Infographic - Molex MiniCirc Circular Connectors
Publicerad: 2026-05-13 | Uppdaterad: 2026-05-18