icotek KEL-ERM VARIO Split Multi-Cable Transit Frames

icotek KEL-ERM VARIO Split Multi-Cable Transit Frames are KT grommet-based cable entries with variable dividers for maximum flexibility. The KEL-ERM VARIO is designed for the routing of pre-assembled cables and offers maximum flexibility. Users can easily implement different configurations without replacing the frame. Depending on the grommet, cables with diameters from 1mm to 16mm or 16mm to 35mm can be securely routed, sealed with protection class IP65 or UL Type 12, and strain-relieved in accordance with EN 62444. The KEL-ERM VARIO is compatible with standard cut-outs for 10-, 16-, and 24-pin heavy-duty connectors. The KEL-ERM VARIO B size is based on 46mm × 46mm cut-outs.  

Features

  • A single base frame is sufficient for all variants of a frame size
  • Maximum flexibility thanks to plug-in dividers
  • Maintains the manufacturer’s warranty on pre-terminated cables
  • Quick retrofitting and easy servicing
  • High cable density and a wide variety of grommets
  • Strain relief, according to EN 62444
  • High stability and vibration-resistant
  • Simple assembly
  • Can be combined with IMAS-CONNECT™ adapter grommet

Applications

  • Industrial automation systems
  • Control cabinets
  • Electrical enclosures
  • Machine and plant construction
  • Outdoor or harsh-environment enclosures

Specifications

  • IP54, IP55, IP64, and IP65 IP rating
  • UL Type 12
  • UL 94-V0 (self-extinguishing) flammability rating
  • -40°C to +140°C operating temperature range
  • Polyamide material
  • Screw-type mounting
  • Vibration-proof
  • UV-resistant
  • Silicone-free
  • Anti-corrosive (V2A versions)
  • Halogen-free

Videos

Publicerad: 2026-03-25 | Uppdaterad: 2026-04-07