Mueller Electric SMA Connectors & Cable Assemblies

Mueller Electric SMA Connectors and Cable Assemblies are RF and coaxial connectors and assemblies with a gold-plated SMA connector on one side and an SMA, MMCX, SMB, or BNC connector on the other. These Mueller SMA connectors and cables are RoHs 3 compliant, feature 50Ω impedance, and operate over a -65°C to +145°C temperature range. The assemblies feature flexible RG-316 or RG-174 cables in various lengths.

Features

  • RF and coaxial connectors and cable assemblies
  • SMA connector on end one
  • SMA, MMCX, SMB, or BNC connector on end two
  • 50Ω impedance
  • RG-316 or RG-174 cable for flexibility and available in various lengths
  • -65°C to +145°C operating temperature range
  • RoHS 3 compliant

Applications

  • RF and microwave communications
  • Test and measurement equipment
  • Factory automation
Publicerad: 2025-10-30 | Uppdaterad: 2025-11-06