Amphenol RF SMPM Plug to Plug Cable Assemblies

Amphenol RF SMPM Plug-to-Plug Cable Assemblies are designed on RG-178 cables and 0.047-inch and 0.085-inch diameter conformable and flexible cable types. These cable assemblies feature a micro-miniature interface and push-on mating styles for quick installation. The SMPM cable assemblies operate at a frequency range of DC to 18GHz, 50Ω impedance, and a -65°C to 165°C operating temperature range. These pre-configured assemblies are ideal for high-vibration environments when mated with limited or full detent receptacle jacks. The SMPM cable assemblies are available in straight and right-angle configurations with a 3-inch to 48-inch standard imperial length and 100mm to 3000mm metric length. Typical applications include antennas, test and laboratory equipment, military, quantum computing, radar, and instrumentation.

Features

  • RF performance DC to 18GHz
  • Push-on mating styles for quick installation
  • Micro-miniature package size
  • 50Ω impedance
  • -65°C to 165°C operating temperature range
  • Conformable and flexible cable options
  • Mating receptacle detent options
  • RoHS compliant with exemption 6C

Applications

  • Antennas
  • Test and laboratory equipment
  • Military
  • Quantum computing
  • Radar
  • Instrumentation
Publicerad: 2025-07-16 | Uppdaterad: 2025-07-28