Molex MicroBeam Connectors & Cable Assemblies
Molex MicroBeam Connectors and Cable Assemblies deliver low-profile and high-performance connectivity for high-density, near-chip applications. The Molex MicroBeam Connectors and Cable Assemblies deliver up to 112Gbps with exceptional signal integrity and 12 or 16 differential pairs. The compact design, with a low overall mated height of <7mm, reduces interference with other components while improving airflow and thermal management.
Features
- Enhances signal integrity for Near-ASIC 112G connectivity
- Low-profile design improves thermal management
- Robust mechanical design improves reliability
- Simplifies assembly and maintenance operations
- Supports high-density architecture
Applications
- Networking
- Ethernet switches
- Artificial intelligence (AI) hardware
- High-speed cabling to the panel
Specifications
- 12x or 16x differential pairs
- Up to 112Gbps data rates
- <7mm mated height
- 0.75A maximum current per pin
- 31AWG twinax cable wire gauge
- -40°C to +85°C operating temperature range
Videos
Publicerad: 2025-05-12
| Uppdaterad: 2026-05-29