Weidmuller RIDERSERIES RCI Miniature Industrial Relays

Weidmuller RIDERSERIES RCI Miniature Industrial Relays feature a width of only 16mm and reinforced insulation between input and output. These high-quality universal relays are ideal for galvanic isolation and for switching and amplifying digital signals in automation technology. The series has international approvals. Options include 1 CO contact (16A) and 2 CO contacts (8A) with built-in LED, protective circuit, or test button. Weidmuller RIDERSERIES RCI Miniature Industrial Relays offer a push-in or screw connection, metal or plastic retaining clips, and color control voltage identification (AC coil: red; DC coil: blue). These relays are also offered as a mounted kit consisting of a relay, socket, and retaining clip. The kits are available with a push-in or screw connection and are 100% function tested.

Features

  • 1 CO contact (16A) and 2 CO contacts (8A)
  • Variants with built-in LED, protective circuit, or test button
  • Color control voltage identification (AC coil: red; DC coil: blue)
  • Suitable accessories from the cross-connections to the protective circuit
  • Available with push-in or screw connection
  • Metal and plastic retaining clips
  • International approvals
  • Available as a mounted kit with a relay, socket, and retaining clip (100% function tested)

Applications

  • Galvanic isolation
  • Switching and amplifying digital signals in automation technology
Publicerad: 2022-10-25 | Uppdaterad: 2022-11-07