Weidmuller OMNIMATE® 4.0 MTS 7 SNAP IN Terminal Blocks

Weidmuller OMNIMATE® 4.0 MTS 7 SNAP IN Terminal Blocks are 7.50mm-pitch terminal blocks with a SNAP IN connection feature that speeds up the wiring process. SNAP IN connection is the fastest connection technology, delivered ready to be wired without any additional tools. These Weidmuller terminal blocks reduce cabling effort across a wide range of applications, simplify maintenance, and accelerate automation processes.

Features

  • SNAP IN with push-button wire connection
  • WireReady property, clamping point
  • THT/THR solder mounting
  • 90° or 180° conductor outlet direction
  • 7.50mm pitch
  • 2 to 8 poles

Applications

  • Heating, ventilation, air-conditioning, and refrigeration (HVACR) systems
  • Power supplies
  • Motor drives
  • Industrial automation and control
  • Building automation
  • Data centers
  • Energy distribution systems

Specifications

  • IEC 32A UL
  • IEC 600V UL
  • IP20 protection
  • 20AWG to 12AWG wire gauge range
  • -50°C to +120°C operating temperature range

Videos

Publicerad: 2026-03-05 | Uppdaterad: 2026-03-24