Walsin RFLPF Multilayer Ceramic Low Pass Filters
Walsin RFLPF Multilayer Ceramic Low Pass Filters are designed to pass signals with a frequency range of 5MHz to 5875MHz. These RFLPF low-pass filters feature a miniature footprint, low insertion loss, and Low-Temperature Co-fired Ceramic (LTCC) process. The RFLPF low-pass filters offer a maximum power capacity of 500mW, 50Ω or 75Ω impedance, and operate at a temperature range of -40°C to +85°C. These RFLPF filters are ideal for Multimedia over Coax Alliance (MoCA) related applications.Features
- Miniature footprints - 0402, 0603, 0805, and 1210 case sizes
- Low insertion loss
- LTCC process
- 5MHz to 5875MHz frequency range
- 500mW maximum power capacity
- 50Ω or 75Ω impedance
- -40°C to +85°C operating temperature range
Applications
- 2.4GHz ISM band
- ISM 5.2/5.8 dual band
Dimensions
Publicerad: 2018-08-08
| Uppdaterad: 2023-04-06