VPG Foil Resistors VSMP Series Resistors
VPG Foil Resistors VSMP Series Z-Foil Wraparound SMD Chip Resistors are available in case sizes 0603, 0805, and 1206, provide high rated power, excellent load life stability, and extremely low TCR. The VSMP Series Z-Foil Wraparound SMD Chip Resistor from VPG Foil Resistors uses ultra high precision Bulk Metal®Z-foil technology that provides a significant reduction of the resistive element's sensitivity to ambient temperature variations (TCR) and to self-heating when power is applied (power coefficient).The Z-foil technology incorporated into the VSMP Series resistors also provides improved load life stability, low noise, and availability of tight tolerance. VSMP Series Z-foil resistors have a full wraparound termination which ensures safe handling during the manufacturing process and provides stability during multiple thermal cyclings.
Features
- Temperature coefficient of resistance (TCR) 0.2ppm/°C typical (–55°C to +125°C, +25°C ref.)
- Resistance tolerance to ±0.01%
- Power coefficient “∆R due to self heating” at 5ppm at rated power
- Power rating to 750mW at +70°C
- Load life stability to ±0.005% at 70°C, 2000h at rated power
- 5Ω to 125kΩ Resistance range
- Bulk metal foil resistors are not restricted to standard values, we can supply specific “as required” values at no extra cost or delivery (e.g. 1K2345 vs. 1K)
- Thermal stabilization time <1s (nominal value achieved within 10ppm of steady state value)
- Electrostatic discharge (ESD) at least to 25kV
- ≤0.005% Short time overload
- Non inductive, non capacitive design
- 1ns effectively no ringing rise time
- 0.010μVRMS/V of applied voltage (<–40dB) current noise
- Voltage coefficient <0.1ppm/V (resistance values above 10kΩ)
- <0.08μH Non inductive
- Non hot spot design
- Lead (Pb)-free, tin/lead alloy terminal finishes
- Matched sets are available on request
- Screening in accordance with EEE-INST-002 and MIL-PRF-55342 available
Applications
- Automatic test equipment (ATE)
- High precision instrumentation
- Laboratory, industrial, and medical
- Audio
- EB applications (electron beam scanning and recording equipment, electron microscopes)
- Downhole instrumentation
- Communication
Publicerad: 2011-10-05
| Uppdaterad: 2025-04-03