Vishay / Vitramon GA....31G Automotive SMT MLCCs

Vishay / Vitramon GA....31G Automotive SMT Multilayer Ceramic Chip Capacitors (MLCCs) are AEC-Q200 qualified with PPAP available and include body sizes ranging from 0402 to 2225. These MLCCs are manufactured in precious metal technology (PMT/NME) and a wet build process. The construction features a 100% matte tin-plate finish termination for soldering and high operating temperatures. Applications for Vishay / Vitramon GA....31G Automotive SMT MLCCs include automotive under-the-hood, safety, and comfort electronics.

Features

  • AEC-Q200 qualified with PPAP available
  • 0402 to 2225 body sizes
  • 100% matte tin termination for soldering processes
  • High operating temperature
  • Wet build process
  • Reliable NME system
  • Parts compliant with ELV directive
  • RoHS compliant

Applications

  • Automotive 
    • Under-the-hood electronics
    • Safety electronics
    • Comfort electronics

How to Order

Chart - Vishay / Vitramon GA....31G Automotive SMT MLCCs
Publicerad: 2022-01-27 | Uppdaterad: 2026-03-30