Vishay / Techno CDMA Medium Voltage Thick Film Chip Dividers

Vishay / Techno CDMA Medium Voltage Thick Film Chip Dividers are automotive-grade (AEC-Q200 qualified) voltage dividers featuring a 3-sided wraparound termination in a 2512 case size. Operating in a wide -55°C to +155°C temperature range, the CDMA Chip Dividers feature a 1W power rating, a 1415V maximum working voltage, and a 500KΩ to 50MΩ resistance range. These components offer precision to ±0.5% with low TCR tracking to 10 ppm/°C utilizing thick film technology.

Features

  • AEC-Q200 qualified
  • Voltage up to 1415V
  • Precision to ±0.5% with low TCR tracking to 10ppm/°C utilizing thick film technology
  • Wide range of resistance values and ratios
  • Flow solderable
  • Tape and reel packaging available
  • 3-sided wraparound termination style
  • Solder-coated nickel barrier termination material
  • 2512 case size
  • Lead-free options available
  • Halogen free and RoHS compliant

Specifications

  • 1W power rating
  • 1415V maximum working voltage
  • 500KΩ to 50MΩ resistance range
  • ±0.5%, ±1%, ±2%, ±5%, and ±10% tolerance options
  • ±10ppm/°C to ±50ppm/°C TCR tracking
  • -10ppm/V VCR
  • -55°C to +155°C operating temperature range
  • Ruthenium oxide resistive element
  • Epoxy encapsulation
  • 96% alumina substrate
  • Solder-coated nickel barrier terminations
  • Pure tin or tin solder finish
Publicerad: 2022-04-19 | Uppdaterad: 2024-01-27