Vishay / Dale WSLP2726 Power Metal Strip® Resistors

Vishay / Dale WSLP2726 Power Metal Strip® Resistors provide high power (up to 7W), low resistance values down to 0.0002Ω, and low inductance of 0.5nH to 5nH. The series features all-welded construction with a proprietary processing technique and a solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (<20ppm/°C). The WSLP2726 Resistors have an operating temperature range of -65°C to +170°C. Ideal applications include current sensing, voltage division, and pulse.

Features

  • High power-to-footprint size ratio
  • All-welded construction
  • Proprietary processing technique produces extremely low resistance values, down to 0.0002Ω
  • Specially selected and stabilized materials allow for high power rating (up to 7W)
  • Solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (<20ppm/°C)
  • Sulfur resistance by construction that is unaffected by high sulfur environments
  • Very low 0.5nH to 5nH inductance
  • Low thermal EMF (<3μV/°C)
  • -65°C to +170°C operating temperature range
  • AEC-Q200 qualified available
  • RoHS compliant

Applications

  • Current sensing
  • Voltage division
  • Pulse
Publicerad: 2011-12-27 | Uppdaterad: 2024-09-22