Vishay VOH260A High-Speed Optocoupler
Vishay VOH260A High-Speed Optocoupler single channel 10MBd optocoupler available with 8-pin SMD package. This high-speed optocoupler utilizes a highly efficient input LED, coupled to a high-speed integrated photo-detector logic gate with a strobable output. The VOH260A optocoupler provides common mode transient immunity of 15kV/μs. This high-speed optocoupler features an open drain output. Typical applications include microprocessor system interface, ground loop elimination, digital bus systems isolation, high-speed A/D and D/A conversion, and digital control power supply.Features
- Single channel 10MBd optocoupler
- Open drain output
- LVTTL/LVCMOS compatibility
- Low power consumption
Specifications
- 15kV/μs of common mode transient immunity
- Input (Tamb = 25°C):
- 20mA input forward current (IF)
- 5V reverse input voltage (VR)
- 5mA enable input current (IE)
- VCC+0.5V enable input voltage (VE)
- 40mW input power dissipation (Pdiss)
- Output (Tamb = 25°C):
- 7V supply voltage (VCC)
- 50mA output current (IO)
- 7V output voltage (VO)
- 85mW output power dissipation (Pdiss)
- -40°C to 110°C operating temperature range
Applications
- Microprocessor system interface
- Ground loop elimination
- Digital bus systems isolation
- High speed A/D and D/A conversion
- Digital control power supply
- Level shifting
Package Dimensions
Additional Resources
Publicerad: 2024-03-22
| Uppdaterad: 2024-03-27