Vishay eSMP® PAR® TVS Diodes
Vishay eSMP® PAR® Transient Voltage Suppressors (TVS) Diodes feature a low profile with a typical height of 1.1mm. These devices are AEC-Q101 qualified and ideal for automated placement. Vishay eSMP suppressors offer a fast response time and excellent clamping capability. The TPC6.8A through TPC51A diodes offer unidirectional 1500W TVS in an SMPC (TO-277) package, while the TPC11CA through TPC36CA diodes are bidirectional 1500W TVS in a TO-277 (SMPC) package. Common applications include inductive load switching and lighting on ICs, MOSFETs, signal lines of sensor units for automotive, consumer, computer, industrial, and telecom applications.Features
- Junction passivation optimized PAR design
- TJ = 175°C capability suitable for high reliability and automotive requirement
- Low profile, typical height of 1.1mm
- Ideal for automated placement
- Excellent clamping capability
- Low leakage current
- Fast response time
- AEC-Q101 qualified available, automotive ordering code: base P/NHM3
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
Applications
- ICs
- MOSFETs
- Automotive
- Consumer
- Computers
- Industrial
- Telecommunications
Datasheets
Publicerad: 2016-03-29
| Uppdaterad: 2022-03-11