Vishay / Thin Film THJP ThermaWick™ Thermal Jumper SMD Chips
Vishay / Thin Film THJP ThermaWick™ Thermal Jumper Surface Mount (SMD) Chips are designed to provide an electrically isolated thermal conductive pathway to a ground plane or heat sink while maintaining the electrical isolation of the device. Vishay / Thin Film THJP ThermaWick Thermal Jumper SMD Chips are constructed with aluminum nitride substrates in tin/lead and lead-free wraparound termination styles. The low capacitance of THJP Thermal Jumper SMD Chips makes them an excellent choice for high-frequency and thermal-ladder applications.Features
- Electrically isolated thermal conductor
- High thermal conductivity AlN substrate (170W/m°K)
- Electrically isolated terminations
- Low capacitance
- Available with tin/lead or lead-free wrap terminations
Applications
- Power supplies and converters
- RF amplifiers
- Synthesizers
- Switch mode power supplies
- Pin and laser diodes
- Filters
Specifications
- Thermal resistance (°C/W)
- 14 (0603)
- 4 (0612)
- 13 (0805)
- 15 (1206)
- 4 (1225)
- 15 (2512)
- Thermal conductance (mW/°C)
- 70 (0603)
- 259 (0612)
- 77 (0805)
- 65 (1206)
- 259 (1225)
- 65 (2512)
- Capacitance (pF)
- 0.07 (0603)
- 0.26 (0612)
- 0.15 (0805)
- 0.07 (1206)
- 0.26 (1225)
- 0.07 (2512)
Infographic
The Vishay Advantage and Why It Matters
Construction
Heat Transfer Demonstration
Additional Resource
Publicerad: 2020-01-22
| Uppdaterad: 2024-09-20