Vishay / Siliconix SQJQ410EL SQ Automotive Power MOSFET
Vishay / Siliconix SQJQ410EL SQ Automotive Power MOSFET is an AEC-Q101-qualified N-channel power MOSFET optimized for use in the automotive industry. Featuring ultra-low RDS(ON) and TrenchFET® technology, this device is rated for a maximum junction temperature of 175°C. Vishay / Siliconix SQJQ410EL SQ Automotive Power MOSFET is offered in a compact, thermally enhanced PowerPAK® 8 x 8L package, which is 75% thinner and 55% smaller than the D2PAK package.Features
- TrenchFET Power MOSFET
- Low thermal resistance
- AEC-Q101 qualified
- Ideal for automotive applications that require ruggedness and high reliability
- 100% Rg and UIS tested
- Compact PowerPAK 8 x 8L package (8.1mm x 8.25mm x 1.9mm)
- Lead free, halogen free
- RoHS compliant
Specifications
- 100V drain-source voltage (VDS)
- ±20V gate-source voltage (VGS)
- RDS(ON)
- 0.0034Ω at VGS = 10V
- 0.0040Ω at VGS = 4.5V
- Continuous drain current (ID)
- 135A at TC = 25ºC
- 78A at TV = 125ºC
- -55°C to +175°C junction temperature range (TJ)
Block Diagram
Dimensions
Publicerad: 2017-03-10
| Uppdaterad: 2022-07-01