Vishay / Sprague TR3 TANTAMOUNT® Chip Capacitors
Vishay / Sprague TR3 TANTAMOUNT® Chip Capacitors feature low equivalent series resistance (ESR) and a high ripple current carrying capability. These surface-mount devices feature a molded case available in seven case codes with 100% matte tin terminations as standard (tin / lead also available). The TR3 series is qualified to EIA-717 and compatible with high-volume automatic pick-and-place equipment. Vishay / Sprague TR3 TANTAMOUNT Chip Capacitors are 100% surge current tested (C, D, and E case sizes). Applications include industrial, consumer, computer, and more.Features
- Low ESR
- 100% surge current tested (C, D, and E case sizes)
- Qualified to EIA-717
- Molded case available in seven case codes
- High ripple current carrying capability
- 100% matte tin terminations as standard, tin / lead available
- Compatible with high-volume automatic pick-and-place equipment
- Compliant terminations
- Meets EIA-535-BAAC mechanical and performance requirements
- Moisture sensitivity level 1 (MSL 1)
Applications
- Industrial
- Telecom infrastructure
- Consumer
- Computer
- General purpose
Specifications
- -55°C to +125°C operating temperature range (above 85°C, voltage derating is required)
- 0.47μF to 1000μF capacitance range
- ±10%, ±20% capacitance tolerance
- 4VDC to 75VDC voltage rating
Publicerad: 2009-11-13
| Uppdaterad: 2022-03-11