Vishay Semiconductors VCAN26 BiSy ESD Protection Diodes
Vishay Semiconductors VCAN26 Bidirectional Symmetrical (BiSy) ESD Protection Diodes are low capacitance, dual-line ESD protection diodes in a small SOT-323 package. The VCAN26 is designed for CAN-BUS applications with a flexible data rate (CAN FD). The 2-line protection diodes offer a ±26.5V working range, an IR < 0.05μA low leakage current, and a CD = 3pF (typ. at 5V) low load capacitance. The Vishay VCAN26 ESD Protection Diodes have an available AEC-Q101 qualified selection and e3 pins plated with tin (Sn).Features
- For CAN-BUS application with flexible data rate (CAN FD)
- Small SOT-323 package
- 2-line ESD protection
- Working range ± 26.5V
- Low leakage current IR < 0.05μA
- Low load capacitance CD = 3pF (typ. at 5V)
- ESD immunity acc. IEC 61000-4-2
- ±25kV contact discharge
- ±30kV air discharge
- ESD capability according to AEC-Q101: human body model: class H3B: > 8kV
- e3 - pins plated with tin (Sn)
- AEC-Q101 qualified available
VCAN26B Package Style
Publicerad: 2021-10-14
| Uppdaterad: 2022-05-03