Vishay Semiconductors VCAN36C2-03G BiSy Dual-Line ESD Protection Diodes
Vishay Semiconductors VCAN36C2-03G BiSy Dual-Line ESD Protection Diodes offer 2-line ESD protection for CAN FD and FLEX-bus applications. The VCAN36C2-03G features an operating range of ±36V, <0.05μA low leakage current, and low load capacitance of < 4.6pF at VR = 5V. The Vishay VCAN36C2-03G BiSy Dual-Line ESD Protection Diodes are available in a small SOT-323 package.Features
- For CAN FD and FLEX-bus applications
- Small SOT-323 package
- 2-line ESD protection
- Working range ±36V
- Low leakage current IR <0.05μA
- Low load capacitance CD < 4.6pF at VR = 5V
- ESD immunity acc. IEC 61000-4-2
- ±27kV contact discharge
- ±27kV air discharge
- ESD capability according to AEC-Q101: human body model: class H3B: >8kV
- e3 - pins plated with tin (Sn)
- AEC-Q101 qualified available
Typical Application
Publicerad: 2022-05-31
| Uppdaterad: 2022-06-15