Vishay Semiconductors S07x-M Standard Recovery High Voltage Rectifiers
Vishay Semiconductor S07x-M Standard Recovery High Voltage Rectifiers are glass-passivated surface-mount rectifiers with a maximum repetitive peak voltage between 100V and 1000V. The maximum average forward rectified current is 1.5A (TL = +110°C) and the peak forward surge current is 25A (TL = 25°C). The Vishay Semiconductor S07x-M comes in a low-profile package (DO-219AB) and is compatible with the SOD-123W package case outline or the SOD-123F and SOD-123FL packages. This package makes the rectifiers ideal for automated placement.
Features
- For surface-mounted applications
- Low-profile package
- Ideal for automated placement
- Glass passivated
- Meets MSL level 1, per J-STD-020, LF maximum peak of +260°C
- Meets JESD 201 class 2 whisker test
- Wave and reflow solderable
- SMF (DO-219AB) case
- A band denotes the cathode end polarity
- Compliance/qualification
- Base P/N-M3 - halogen-free, RoHS-compliant
- Base P/N-M - halogen-free, RoHS-compliant and AEC-Q101 qualified
- Compatible with a SOD-123W package case outline or SOD-123F and SOD-123FL packages
- Weight of approx. 15mg
- Single circuit configuration
Applications
- Polarity protection
- Rail-to-rail protection
- Automotive power supplies
- Switch‑Mode Power Supplies (SMPS)
- AC‑to‑DC rectification
Specifications
- Maximum repetitive peak reverse voltage (VRRM)
- S07B-M - 100V
- S07D-M - 200V
- S07G-M - 400V
- S07J-M - 600V
- S07M-M - 1000V
- Maximum RMS voltage (VRMS)
- S07B-M - 70V
- S07D-M - 140V
- S07G-M - 280V
- S07J-M - 420V
- S07M-M - 700V
- Maximum DC blocking voltage (VDC)
- S07B-M - 100V
- S07D-M - 200V
- S07G-M - 400V
- S07J-M - 600V
- S07M-M - 1000V
- Maximum average forward rectified current (IF(AV))
- 1.5A (TL = +110°C)
- 0.7A (TA = +65°C)
- 25A peak forward surge current 8.3ms single half (TL = +25°C) (IFSM)
- 1.1V instantaneous forward voltage (IF = 1A) (VF)
- Maximum DC reverse current at rated DC blocking voltage (IR)
- 10μA (TA = +25°C)
- 50μA (TA = +125°C)
- 1800ns reverse recovery time (IF = 0.5A, IR = 1A, Irr = 0.25A) (trr)
- 4pF typical capacitance (4V, 1MHz) (Cj)
Circuit Diagram
Package Dimensions
Publicerad: 2026-04-03
| Uppdaterad: 2026-04-08