Vishay Semiconductors RS07x Fast Recovery Rectifiers
Vishay Semiconductor RS07x Fast Recovery Rectifiers are glass-passivated surface-mount rectifiers with a maximum repetitive peak voltage between 100V and 800V. The maximum average forward rectified current is 1.4A (TL = +65°C) and a peak forward surge current of 30A (TL = +25°C). The Vishay Semiconductor RS07x comes in a low-profile package (DO-219AB) and is compatible with the SOD-123W package case outline or the SOD-123F and SOD-123FL packages. This package makes the rectifiers ideal for automated placement.
Features
- For surface-mounted applications
- Low-profile package
- Ideal for automated placement
- Glass passivated
- Meets MSL level 1, per J-STD-020, LF maximum peak of +260°C
- Meets JESD 201 class 2 whisker test
- Wave and reflow solderable
- SMF (DO-219AB) case
- Compliance/qualification
- Base P/N-E3 - RoHS-compliant
- Base P/N-GS - RoHS-compliant and AEC-Q101 qualified
- Compatible with a SOD-123W package case outline or SOD-123F and SOD-123FL packages
- A band denotes the cathode end polarity
- Weight of approx. 15mg
- Single circuit configuration
Applications
- Polarity protection
- Rail-to-rail protection
- Automotive power supplies
- Switch‑Mode Power Supplies (SMPS)
- AC‑to‑DC rectification
Specifications
- Maximum repetitive peak reverse voltage (VRRM)
- RS07B - 100V
- RS07D - 200V
- RS07G - 400V
- RS07J - 600V
- RS07K - 800V
- Maximum RMS voltage (VRMS)
- RS07B - 70V
- RS07D - 140V
- RS07G - 280V
- RS07J - 420V
- RS07K - 560V
- Maximum DC blocking voltage (VDC)
- RS07B - 100V
- RS07D - 200V
- RS07G - 400V
- RS07J - 600V
- RS07K - 800V
- Maximum average forward rectified current (IF(AV))
- TL = +65°C 1.4A
- TA = +45°C 0.5A
- 30A peak forward surge current 8.3ms single half (TL = +25°C) (IFSM)
- Instantaneous forward voltage (VF)
- 1.15V for RS07B, RS07D, RS07G, RS07J (IF = 0.7A)
- 1.3V for RS07K (IF = 1A)
- Maximum DC reverse current at rated DC blocking voltage (IR)
- 10μA for RS07B, RS07D, RS07G, RS07J (TA = +25°C)
- 2μA for RS07K (TA = +25°C)
- 50μA for RS07B, RS07D, RS07G, RS07J (TA = +125°C)
- 150μA for RS07K (TA = +125°C)
- Reverse recovery time (IF = 0.5A, IR = 1A, Irr = 0.25A) (trr)
- 150ns for RS07B, RS07D, RS07G
- 250ns for RS07J
- 300ns forRS07K
- Typical capacitance (4V, 1MHz) (Cj)
- 9pF for RS07B, RS07D, RS07G, RS07J
- 4pF for RS07K
Circuit Diagram
Package Dimensions
Publicerad: 2026-04-03
| Uppdaterad: 2026-04-08