Vishay Semiconductors 1.5BxxCA TransZorb Transient Voltage Suppressors
Vishay Semiconductors 1.5BxxCA TransZorb® Transient Voltage Suppressors are made with a junction passivation design with passivated anisotropic rectifier technology. These devices have 1500W peak pulse power capability with a 10/1000μs waveform. These Vishay Semiconductors 1.5BxxCA TransZorb Transient Voltage Suppressors are bidirectional and provide excellent clamping capability with a very fast response time.Features
- Junction passivation optimized design passivated anisotropic rectifier technology
- 1500W peak pulse power capability with a 10/1000μs waveform
- Bidirectional
- Excellent clamping capability
- Very fast response time
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- SMB (DO-214AA) package
- The molding compound meets the UL 94 V-0 flammability rating
- Base P/N-M3 is halogen-free, RoHS-compliant, and industrial-grade
- Terminals are matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102
- M3 suffix meets JESD 201 class 2 whisker test
- Polarity (no cathode band for bidirectional types)
Specifications
- Breakdown Voltage (VBR) is available from 12V to 100V
- Standoff voltage (VWM) is available from 10.2V to 85.5V
- Peak pulse power dissipation (PPPM) of 1500W
- Maximum operating junction temperature of 170°C
Applications
- Consumer
- Computer
- Industrial
- Medical
- Telecommunication
Package Outline Dimensions
Publicerad: 2025-01-08
| Uppdaterad: 2025-01-29