Vishay / Thin Film PTN Surface-Mount Chip Resistors
Vishay / Thin Film PTN Surface-Mount Chip Resistors offer a 1Ω to 3MΩ resistance range, maximum 200V working voltage, and 0.1ppm/V voltage coefficient. PTN resistors feature moisture resistance and a non-inductive design. These resistors are available in both "top side" and "wraparound" termination styles in a variety of sizes. Vishay PTN Thin Film Surface-Mount Chip Resistors incorporate self-passivated, enhanced Tantalum Nitride films, giving superior performance on power handling and resistance stability.
Features
- Moisture resistant
- High purity alumina substrate
- Non-standard values available
- Non-inductive
- Low noise and coefficient
- Laser-trimmed tolerances to ±0.05%
- 100% visual inspected per MIL-PRF-55342
- Wraparound resistance less than 10mΩ
- Sulfur-resistant
Construction
Publicerad: 2020-11-06
| Uppdaterad: 2026-04-16