Vishay / Sfernice P16FNP Cermet Knob Potentiometers

Vishay / Sfernice P16FNP Cermet Knob Potentiometers feature a plastic knob ideal for cost-effective designs. The knob incorporates and drives a cermet potentiometer, greatly reducing the required clearance because only the mounting hardware and terminals are situated on the back side of the panel. The P16FNP series offers a 1W linear power rating at +40°C, a high dielectric strength of 5000VAC, and 10K switch lifecycles. These compact, panel-mounted potentiometers are fully sealed and panel sealed to IP67 standards. The series is also lead free and RoHS compliant. Vishay / Sfernice P16FNP Cermet Knob Potentiometers are designed for professional and industrial applications.

Features

  • Cost-effective plastic knob
  • Panel-mount design
  • Consists of knob driving and incorporating cermet potentiometer
  • Only mounting hardware and terminals are on back side of panel
  • Reduces required clearance
  • Cermet resistive element
  • Compact (integrated)
  • Fully sealed and panel sealed
  • Tested according to CECC 41000 or IEC 60393-1
  • Lead free
  • RoHS compliant

Applications

  • Network communication systems
  • Night vision goggles
  • Remote controls
  • Hot air blowers
  • Spotlights for scenes
  • Air fan controls
  • Industrial dashboards
  • Audio headset communication
  • Variable frequency drives
  • Electric wheelchairs

Specifications

  • 1W linear power rating at +40°C
  • 5000VAC dielectric strength
  • IP67 seal rating
  • 10K switch lifecycles

Circuit Diagram

Location Circuit - Vishay / Sfernice P16FNP Cermet Knob Potentiometers

Dimensions - mm (±0.5mm)

Mechanical Drawing - Vishay / Sfernice P16FNP Cermet Knob Potentiometers

Panel Cutout

Mechanical Drawing - Vishay / Sfernice P16FNP Cermet Knob Potentiometers
Publicerad: 2024-01-19 | Uppdaterad: 2025-05-05