Vishay / BC Components NTCALUGx Thermistors & Standard Lug Sensors

Vishay / BC Components NTCALUGx Thermistors and Standard Lug Sensors are thermistor chips soldered to 24AWG stranded silver-plated copper leads. These thermistors come with an insulated sensor attached to a tin-plated copper ring lug. The modules feature easy mounting that uses the ring tongue terminal and rugged construction. Vishay / BC Components NTCALUGx Thermistors and Standard Lug Sensors are suitable for surface sensing applications that require good electrical insulation and good thermal contact with the chassis.

Features

  • Easy mounting using ring tongue terminal
  • NTC thermistor chip soldered to 24AWG stranded silver-plated copper leads
  • Insulated sensor attached to tin-plated copper
  • Rugged construction
  • Cable of PTFE insulation according to NEMA HP-3, type E, and rated 600 VRMS
  • AEC-Q200 qualified (grade 1)

Specifications

  • 10KΩ resistance value at 25°C
  • ±2% to ±3% tolerance on R25-value
  • 3435K to 3984K B25/85-value
  • -40°C to +150°C operating temperature range at 0 dissipation
Publicerad: 2019-10-14 | Uppdaterad: 2023-12-31