Vishay / Dale MIL Qualified Resistors

Vishay / Dale MIL Qualified Resistors are MIL-PRF-83401 qualified and designed to meet the changing demands of defense, avionics, and aerospace applications. Vishay / Dale MIL Qualified Resistors are high-reliability products used in a variety of demanding environments, including on aircraft, satellites, ground vehicles, and ships. The resistors/resistor networks provide a wide range of power ratings from 0.325W to 1.8W and a wide resistance range of 10Ω to 1MΩ. The resistors are constructed using thick-film resistive elements and operate over a -55°C to +125°C temperature range.

Features

  • 0.325W to 1.8W power rating range
  • 10Ω to 1MΩ resistance range
  • Low-/high-temperature performance (-55°C to +125°C)
  • Tight tolerances down to ±1%
  • Constructed using thick-film resistive elements
  • MIL-PRF-83401 qualified
  • 100% screen tested per group A
  • Hot-solder dipped
  • Isolated, bussed, or dual-terminator schematics

Applications

  • Aircraft
  • Avionics
  • Satellites
  • Surveillance
  • Communications systems
  • Sonar
  • Radar
  • Ground vehicles
  • Space, ocean, and deep-earth exploration
  • Medical instrumentation
  • Medical implantable devices
Publicerad: 2026-04-17 | Uppdaterad: 2026-04-28