Vishay IRL Power MOSFETs
Vishay IRL Power MOSFETs offer an optimal balance of fast switching, rugged design, low on-resistance, and cost efficiency. The Vishay IRL MOSFETs are available in SOT-223 and DPAK packages. These MOSFETs support surface mounting using vapor phase, infrared, or wave soldering techniques. The SOT-223 package features an enlarged tab for improved thermal performance, enabling power dissipation exceeding 1.25W, while the DPAK package allows for power dissipation up to 1.5W in typical applications. The IRLU and SiHLU series also provide a straight-lead option for through-hole mounting.Features
- Dynamic dV/dt rating
- Repetitive avalanche rated
- Surface-mount (IRLR110, SiHLR110)
- Straight lead (IRLU110, SiHLU110)
- Available in tape and reel
- Logic-level gate drive
- RDS(on) specified at VGS = 4V and 5V
- High voltage isolation = 2.5kVRMS (t = 60s; f = 60Hz)
Applications
- Surface-mount applications using vapor phase, infrared, or wave soldering techniques
- High-power dissipation applications (greater than 1.25W for SOT-223, up to 1.5W for DPAK)
- Through-hole mounting applications (using IRLU and SiHLU series)
- Ruggedized electronic designs requiring fast switching and low on-resistance
- Thermal management-intensive applications requiring enhanced heatsinking performance
Test Circuit
Publicerad: 2024-11-26
| Uppdaterad: 2025-02-21