Vishay / Dale IHLP-5050FD-AP & IHLP-5050FD-0P Inductors

Vishay / Dale IHLP-5050FD-AP and IHLP-5050FD-0P Inductors feature high-temperature (+155°C) automotive and commercial modules with low AC loss. Both types of inductors provide up to 60% lower AC losses than traditional core materials, delivering excellent performance in high ripple conditions and minimizing the need for cooling. The magnetically shielded composite construction is housed in a 13.5mm x 12.9mm x 6.4mm SMD package that is green, lead free and halogen free, and RoHS compliant. The IHLP-5050FD-AP inductors are also AEC-Q200 qualified. Vishay / Dale IHLP-5050FD-AP and IHLP-5050FD-0P Inductors offer a 1µH to 10µH inductance range, 1.5mΩ to 16.1mΩ typical DC resistance (DCR), and -55°C to +155°C operating temperature range. Applications include 5G telecom, DC/DC conversion and filtering, drivers for LED lighting and audio, and GaN switching converters.

Features

  • Low AC loss
  • High-temperature (+155°C) series
  • Up to 60% lower AC losses than traditional core materials gives excellent performance in high ripple conditions and minimizes need for cooling
  • IHLP design
  • Magnetically shielded composite construction
  • IHLP-5050FD-AP series is AEC-Q200 qualified
  • Lead free and halogen free
  • Green product
  • RoHS compliant

Applications

  • GaN switching converters
  • 5G telecom
  • DC/DC conversion and filtering
  • Drivers for LED lighting and audio

Specifications

  • 13.5mm x 12.9mm x 6.4mm SMD package
  • 1µH to 10µH inductance range
  • 1.5mΩ to 16.1mΩ typical DCR
  • 1.6mΩ to 17.2mΩ maximum DCR
  • 12.2A to 37.9A heat rating current
  • -55°C to +155°C operating temperature range

Dimensions - in. (mm)

Mechanical Drawing - Vishay / Dale IHLP-5050FD-AP & IHLP-5050FD-0P Inductors
Publicerad: 2024-05-03 | Uppdaterad: 2024-05-30