Vishay / Dale IHD Fixed Inductors
Vishay / Dale IHD Fixed Inductors are protected by polyolefin tubing and utilize a high saturation bobbin, allowing high inductance with low DC resistance. The high resistivity core provides very high parallel resistance for maximum coil performance. Other features include printed circuit mounting (axial leads) and an operating temperature range of -55°C to +125°C (no load) and -55°C to +85°C (at full rated current). Vishay / Dale IHD Fixed Inductors are compliant with RoHS Directive 2002/95/EC.Features
- Printed circuit mounting (axial leads)
- Protected by polyolefin tubing
- High saturation bobbin allows high inductance with low DC resistance
- High resistivity core offers very high parallel resistance, resulting in maximum coil performance
- Pre-tinned leads
- Ferrite core material
- -55°C to +125°C (no load), -55°C to +85°C (at full rated current) operating temperature range
- Lead free
- Compliant to RoHS Directive 2002/95/EC
Dimensions In. [mm]
Publicerad: 2021-08-25
| Uppdaterad: 2022-09-22