Vishay IFDC Ferrite Power Inductors

Vishay IFDC Ferrite Power Inductors feature a shielded drum core ferrite construction, reducing leakage flux. These inductors offer a low-profile design, inductance ratings ranging from 1μH to 1200μH, and an operating temperature range of -40°C to +105°C. Available in an SMD package, these inductors range in size from 6mm x 6mm to 12mm x 12mm. Vishay IFDC Ferrite Power Inductors are suitable for DC/DC power supplies, noise suppression, and filtering.

Features

  • Shielded drum core ferrite construction
  • Reduce leakage flux
  • -40°C to +105°C operating temperature range
  • 1μH to 1200μH inductance range
  • ±30% inductance tolerance
  • Dimensions
    • 6mm x 6mm x 3mm (IFDC2020CZ)
    • 7mm x 7mm x 4mm (IFDC2525DZ)
    • 7.8mm x 7.8mm x 5mm (IFDC3030EZ)
    • 12mm x 12mm x 10mm (IFDC5050JZ)

Applications

  • DC-DC power supplies
  • Noise suppression
  • Filtering
Publicerad: 2024-08-28 | Uppdaterad: 2025-04-01