Vishay / Dale IFCL Coupled Ferrite Power Inductors
Vishay / Dale IFCL Coupled Ferrite Power Inductors are dual-winding inductors with highly coupled windings that enable parallel, series, and 1:1 transformer applications. These power inductors are constructed with magnetically shielded ferrite. The IFCL coupled ferrite power inductors operate from 0.5μH to 1000μH inductance range. These inductors operate at -40°C to 125°C operating temperature range. The IFCL power inductors are halogen-free, Pb-free, and RoHS compliant. These power inductors are suitable for SEPIC converters, common mode applications, LED lighting, and flyback 1:1 transformers.Features
- Highly coupled windings enable parallel, series, and 1:1 transformer applications
- Magnetically shielded ferrite construction
- Halogen-free, Pb-free, and RoHS compliant
- -40°C to 125°C operating temperature range
- Inductance ranges:
- 0.5μH to 1000μH for IFCL-5050HZ
- 0.8μH to 1000μH for IFCL-3030DE
Applications
- SEPIC converters
- Common mode requirements
- LED lighting
- Flyback 1:1 transformers
Dimensions Drawing (IFCL-3030DE)
Schematic
View Results ( 45 ) Page
| Artikelnummer | Datablad | Induktans - parallell | Induktans - serie | Maximal AC-ström | Maximalt DC-motstånd | Tolerans |
|---|---|---|---|---|---|---|
| IFCL3030DEER100M | ![]() |
10 uH | 39.53 uH | 1.2 A, 2.4 A | 60.6 mOhms, 242.4 mOhms | 20 % |
| IFCL3030DEER101M | ![]() |
100 uH | 406.4 uH | 400 mA, 800 mA | 573.6 mOhms, 2.2944 Ohms | 20 % |
| IFCL3030DEER102M | ![]() |
1 mH | 4.036 mH | 120 mA, 240 mA | 5.184 Ohms, 20.736 Ohms | 20 % |
| IFCL3030DEER220M | ![]() |
22 uH | 86.92 uH | 900 mA, 1.8 A | 127.2 mOhms, 508.8 mOhms | 20 % |
| IFCL3030DEER221M | ![]() |
220 uH | 908 uH | 300 mA, 500 mA | 1.2192 Ohms, 4.8768 Ohms | 20 % |
| IFCL3030DEER2R2N | ![]() |
2.2 uH | 7.94 uH | 2.3 A, 4.7 A | 20.4 mOhms, 81.6 mOhms | 30 % |
| IFCL3030DEER471M | ![]() |
470 uH | 1.861 mH | 200 mA, 400 mA | 2.652 Ohms, 10.608 Ohms | 20 % |
| IFCL3030DEER4R7N | ![]() |
4.7 uH | 20.73 uH | 1.7 A, 3.3 A | 35.4 mOhms, 141.6 mOhms | 30 % |
| IFCL3030DEER680M | ![]() |
68 uH | 278.7 uH | 500 mA, 1 A | 405.6 mOhms, 1.6224 Ohms | 20 % |
| IFCL3030DEERR80N | ![]() |
800 nH | 3.01 uH | 2.7 A, 5.3 A | 13.2 mOhms, 52.8 mOhms | 30 % |
Publicerad: 2025-04-22
| Uppdaterad: 2025-07-01