Vishay / Dale WSKW0612 Power Metal Strip Resistors

Vishay / Dale WSKW0612 Power Metal Strip® Resistors are high-power, surface-mount resistors with a four-terminal design, making them ideal for all types of current sensing and pulse applications. The WSKW0612 features a proprietary processing technique that produces low resistance values of 0.5mΩ to 5mΩ. These resistors also offer low thermal EMF (<3µV/°C) and a solid metal nickel-chrome and manganese-copper alloy resistive element with low TCR (<20ppm/°C). Other features include all-welded construction and AEC-Q200 qualification.

Features

  • 4-terminal design
  • All-welded construction
  • Low 0.5mΩ to 5mΩ resistance values due to proprietary processing technique
  • Solid metal nickel-chrome and manganese-copper alloy resistive element with low TCR (<20ppm/°C)
  • Low thermal EMF (<3µV/°C)
  • Sulfur resistance by construction that is unaffected by high sulfur environments
  • AEC-Q200 qualified
  • RoHS compliant, lead and halogen free

Applications

  • Current sensing
  • Voltage division
  • Pulse
Publicerad: 2016-10-04 | Uppdaterad: 2022-12-06