Vishay / Dale MDM MIL-PRF-83401 Thick-Film Resistor Networks

Vishay / Dale MDM MIL-PRF-83401 Thick-Film Resistor Networks are MIL-PRF-83401-qualified thick-film resistor networks in a dual in-line package. The Vishay / Dale MDM series operates over a wide -55°C to +125°C temperature range and provides tight tolerances down to 1%. The resistors feature a wide resistance range (10Ω to 1MΩ), epoxy-molded construction, and hot-solder-dipped leads.

Features

  • Isolated, bussed, and dual-terminator schematics available
  • MIL-PRF-83401 qualified
  • Epoxy molded construction
  • All device leads are hot-solder dipped
  • 100% screen tested per group A, subgroup 1 of MIL-PRF-83401
  • TCR characteristics
    • "K" (±100ppm/°C)
    • "M" (±300ppm/°C)
  • Capable of passing MIL-STD-202, method 210, condition D test for resistance to soldering heat
  • Available in tube pack

Applications

  • Aircraft
  • Avionics
  • Satellites
  • Surveillance
  • Communications systems
  • Sonar
  • Radar
  • Ground vehicles
  • Space, ocean, and deep-earth exploration
  • Medical instrumentation
  • Medical implantable devices

Specifications

  • 100VDC maximum operating voltage
  • 200VAC dielectric strength
  • 0.05W to 0.20W power rating (element)
  • 1.20W to 1.60W power rating (package)
  • 10Ω to 1MΩ resistance range
  • 10,000MΩ insulation resistance
  • ±1%, ±2%, or ±5% tolerance
  • -55°C to +125°C operating temperature range

Dimensions

Mechanical Drawing - Vishay / Dale MDM MIL-PRF-83401 Thick-Film Resistor Networks
Publicerad: 2026-04-17 | Uppdaterad: 2026-05-11